
ECS-320-8-37B2-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-37B2-CTN-TR-ND - Tape & Reel (TR) 50-ECS-320-8-37B2-CTN-TRCT-ND - Cut Tape (CT) 50-ECS-320-8-37B2-CTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-37B2-CTN-TR |
Description | CRYSTAL 32 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-37B2-CTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19556 € | 586,68 € |
| 6.000 | 0,18748 € | 1.124,88 € |
| 9.000 | 0,18084 € | 1.627,56 € |
| 15.000 | 0,17730 € | 2.659,50 € |
| 21.000 | 0,17370 € | 3.647,70 € |
| 30.000 | 0,16998 € | 5.099,40 € |
| 36.000 | 0,16821 € | 6.055,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,26360 € | 6,59 € |
| 50 | 0,25280 € | 12,64 € |
| 100 | 0,24220 € | 24,22 € |
| 250 | 0,22904 € | 57,26 € |
| 500 | 0,21742 € | 108,71 € |
| 1.000 | 0,21049 € | 210,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28900 € | 2,89 € |
| 25 | 0,27400 € | 6,85 € |
| 50 | 0,26260 € | 13,13 € |
| 100 | 0,25170 € | 25,17 € |
| 250 | 0,23656 € | 59,14 € |
| 500 | 0,21742 € | 108,71 € |
| 1.000 | 0,21528 € | 215,28 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |











