ECS-254.563-CD-0380 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: 0,44536 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: 0,85989 €
Datasheet
25.4563 MHz ±20ppm Crystal 12pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-254.563-CD-0380

DigiKey Part Number
XC880-ND
Manufacturer
Manufacturer Product Number
ECS-254.563-CD-0380
Description
CRYSTAL 25.4563MHZ 12PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25.4563 MHz ±20ppm Crystal 12pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-254.563-CD-0380 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25.4563 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±20ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-254.563-CD-0380TRECS Inc.0XC880TR-ND0,44536 €Parametric Equivalent
ECS-254.563-CDX-0380ECS Inc.0XC1364-ND0,85989 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,85989 €859,89 €
Manufacturers Standard Package
Unit Price without VAT:0,85989 €
Unit Price with VAT:1,02327 €