
ECS-254.563-CD-0380TR | |
|---|---|
DigiKey Part Number | XC880TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-254.563-CD-0380TR |
Description | CRYSTAL 25.4563MHZ 12PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25.4563 MHz ±20ppm Crystal 12pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-254.563-CD-0380TR Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25.4563 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44536 € | 445,36 € |
| Unit Price without VAT: | 0,44536 € |
|---|---|
| Unit Price with VAT: | 0,52998 € |

