
ECS-2520SMV-400-FN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520SMV-400-FN-TR-ND - Tape & Reel (TR) 50-ECS-2520SMV-400-FN-TRCT-ND - Cut Tape (CT) 50-ECS-2520SMV-400-FN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520SMV-400-FN-TR |
Description | XTAL OSC XO 40 MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,22093 € | 1.220,93 € |
| 2.000 | 1,17056 € | 2.341,12 € |
| 3.000 | 1,14208 € | 3.426,24 € |
| 5.000 | 1,10720 € | 5.536,00 € |
| 7.000 | 1,08484 € | 7.593,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,61600 € | 16,16 € |
| 25 | 1,52840 € | 38,21 € |
| 50 | 1,46540 € | 73,27 € |
| 100 | 1,40460 € | 140,46 € |
| 250 | 1,32840 € | 332,10 € |
| 500 | 1,27352 € | 636,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,61600 € | 16,16 € |
| 25 | 1,52840 € | 38,21 € |
| 50 | 1,46540 € | 73,27 € |
| 100 | 1,37030 € | 137,03 € |
| 250 | 1,32840 € | 332,10 € |
| 500 | 1,27352 € | 636,76 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |


