
BTS6403UJ | |
|---|---|
DigiKey Part Number | 568-BTS6403UJTR-ND - Tape & Reel (TR) 568-BTS6403UJCT-ND - Cut Tape (CT) 568-BTS6403UJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS6403UJ |
Description | 5G MASSIVE MIMO PRE-DRIVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, TDD 2.3GHz ~ 4.2GHz 16-HVQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BTS6403UJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.3GHz ~ 4.2GHz | |
P1dB | 2.9dBm | |
Gain | 42dB | |
Noise Figure | 4.1dB | |
RF Type | 5G, TDD | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 100mA | |
Test Frequency | 3.5GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,92400 € | 29,24 € |
| 25 | 2,76400 € | 69,10 € |
| 100 | 2,54450 € | 254,45 € |
| 250 | 2,41272 € | 603,18 € |
| 500 | 2,31966 € | 1.159,83 € |
| 1.000 | 2,23195 € | 2.231,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 2,02811 € | 12.168,66 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |


