


ECS-2520MV-120-BN-TR | |
|---|---|
DigiKey Part Number | XC2749TR-ND - Tape & Reel (TR) XC2749CT-ND - Cut Tape (CT) XC2749DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MV-120-BN-TR |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MV-120-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,90700 € | 9,07 € |
| 25 | 0,85800 € | 21,45 € |
| 50 | 0,82240 € | 41,12 € |
| 100 | 0,78840 € | 78,84 € |
| 250 | 0,74552 € | 186,38 € |
| 500 | 0,71468 € | 357,34 € |
| 1.000 | 0,68514 € | 685,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64083 € | 1.922,49 € |
| 6.000 | 0,61438 € | 3.686,28 € |
| 9.000 | 0,59943 € | 5.394,87 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |








