
ECS-240-10-37B2-JTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-240-10-37B2-JTN-TR-ND - Tape & Reel (TR) 50-ECS-240-10-37B2-JTN-TRCT-ND - Cut Tape (CT) 50-ECS-240-10-37B2-JTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-10-37B2-JTN-TR |
Description | CRYSTAL 24 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-10-37B2-JTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,27960 € | 6,99 € |
| 50 | 0,26800 € | 13,40 € |
| 100 | 0,25700 € | 25,70 € |
| 250 | 0,24304 € | 60,76 € |
| 500 | 0,23298 € | 116,49 € |
| 1.000 | 0,22334 € | 223,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20887 € | 626,61 € |
| 6.000 | 0,20024 € | 1.201,44 € |
| 9.000 | 0,17817 € | 1.603,53 € |
| 15.000 | 0,17741 € | 2.661,15 € |
| 21.000 | 0,17696 € | 3.716,16 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |






