ECS-221-18-5PXEN-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,19540 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,24027 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,24027 €
Datasheet
CSM-7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-221-18-5PXEN-TR

DigiKey Part Number
XC1701TR-ND - Tape & Reel (TR)
XC1701CT-ND - Cut Tape (CT)
XC1701DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-221-18-5PXEN-TR
Description
CRYSTAL 22.1184MHZ 18PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22.1184 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-221-18-5PXEN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
22.1184 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,43400 €4,34 €
250,41000 €10,25 €
500,39300 €19,65 €
1000,37670 €37,67 €
2500,35632 €89,08 €
5000,33514 €167,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,34716 €347,16 €
2.0000,33280 €665,60 €
3.0000,32678 €980,34 €
5.0000,30174 €1.508,70 €
7.0000,29841 €2.088,87 €
24.0000,28609 €6.866,16 €
25.0000,28538 €7.134,50 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €