ATS22ASM-1E is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,27819 $
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,38000 $
Datasheet

Similar


CTS-Frequency Controls
In Stock: 1.352
Unit Price: 0,64000 $
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,27819 $
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,27004 $
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: 0,58000 $
Datasheet
ATS-SM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS22ASM-1E

DigiKey Part Number
110-ATS22ASM-1ETR-ND - Tape & Reel (TR)
110-ATS22ASM-1ECT-ND - Cut Tape (CT)
110-ATS22ASM-1EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS22ASM-1E
Description
CRYSTAL 22.1184MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22.1184 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
22.1184 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 $0,35 $
100,30300 $3,03 $
250,28640 $7,16 $
500,27460 $13,73 $
1000,26330 $26,33 $
2500,24900 $62,25 $
5000,23870 $119,35 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,22882 $228,82 $
2.0000,21936 $438,72 $
3.0000,21400 $642,00 $
5.0000,20744 $1.037,20 $
7.0000,20323 $1.422,61 $
10.0000,19886 $1.988,60 $
12.0000,19667 $2.360,04 $
24.0000,18854 $4.524,96 $
25.0000,18807 $4.701,75 $
Manufacturers Standard Package
Unit Price without VAT:0,35000 $
Unit Price with VAT:0,41650 $