
ECS-200-S-1 | |
|---|---|
DigiKey Part Number | X062-ND |
Manufacturer | |
Manufacturer Product Number | ECS-200-S-1 |
Description | CRYSTAL 20.0000MHZ SERIES TH |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal Series 20 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-S-1 Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 20 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.530" (13.46mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-200-S-1X | ECS Inc. | 828 | X996-ND | 0,52000 € | Parametric Equivalent |
| MP200 | CTS-Frequency Controls | 7.015 | CTX062-ND | 0,64000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,37760 € | 9,44 € |
| 50 | 0,36220 € | 18,11 € |
| 100 | 0,34720 € | 34,72 € |
| 300 | 0,32470 € | 97,41 € |
| 500 | 0,31474 € | 157,37 € |
| 1.000 | 0,30171 € | 301,71 € |
| 2.500 | 0,28533 € | 713,32 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

