
MP200 | |
|---|---|
DigiKey Part Number | CTX062-ND |
Manufacturer | |
Manufacturer Product Number | MP200 |
Description | CRYSTAL 20.0000MHZ SERIES TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal Series 25 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | MP200 Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 25 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package HC-49/U |
Frequency Stability ±50ppm | Size / Dimension 0.427" L x 0.150" W (10.85mm x 3.80mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.530" (13.46mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-200-S-1 | ECS Inc. | 63 | X062-ND | 0,46000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,52160 € | 13,04 € |
| 50 | 0,50000 € | 25,00 € |
| 100 | 0,47930 € | 47,93 € |
| 300 | 0,44833 € | 134,50 € |
| 500 | 0,43458 € | 217,29 € |
| 1.000 | 0,41660 € | 416,60 € |
| 2.500 | 0,39398 € | 984,95 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

