
ECS-192-13-30B-AEM-TR | |
|---|---|
DigiKey Part Number | XC2574TR-ND - Tape & Reel (TR) XC2574CT-ND - Cut Tape (CT) XC2574DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-192-13-30B-AEM-TR |
Description | CRYSTAL 19.2000MHZ 13PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±25ppm Crystal 13pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-192-13-30B-AEM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,73500 € | 7,35 € |
| 25 | 0,69520 € | 17,38 € |
| 50 | 0,66620 € | 33,31 € |
| 100 | 0,63860 € | 63,86 € |
| 250 | 0,60392 € | 150,98 € |
| 500 | 0,57896 € | 289,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55501 € | 555,01 € |
| 2.000 | 0,44160 € | 883,20 € |
| 3.000 | 0,42471 € | 1.274,13 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |









