ECS-184-20-28AX-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 72
Unit Price: 0,60000 €
Datasheet

Similar


ECS Inc.
In Stock: 29.307
Unit Price: 0,27000 €
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: 0,60000 €
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: 1,30885 €
Datasheet

Similar


ECS Inc.
In Stock: 4.289
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: 0,74127 €
Datasheet
18.432 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US - 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-184-20-28AX-TR

DigiKey Part Number
XC1324TR-ND - Tape & Reel (TR)
XC1324CT-ND - Cut Tape (CT)
XC1324DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-184-20-28AX-TR
Description
CRYSTAL 18.4320MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.432 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US - 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-184-20-28AX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
18.432 MHz
Size / Dimension
0.492" L x 0.191" W (12.50mm x 4.85mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.197" (5.00mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-184-18-5P-TRECS Inc.72XC699CT-ND0,60000 €Similar
ECS-184-18-5PX-TRECS Inc.29.307XC1285CT-ND0,27000 €Similar
ECS-184-20-5P-TRECS Inc.0XC700CT-ND0,60000 €Similar
ECS-184-20-5PVXECS Inc.0XC1602TR-ND1,30885 €Similar
ECS-184-20-5PX-TRECS Inc.4.289XC1286CT-ND0,31000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,82100 €8,21 €
250,77640 €19,41 €
500,74460 €37,23 €
1000,71370 €71,37 €
2500,67484 €168,71 €
5000,64694 €323,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,62020 €620,20 €
2.0000,59458 €1.189,16 €
3.0000,58008 €1.740,24 €
5.0000,56233 €2.811,65 €
7.0000,55095 €3.856,65 €
10.0000,53914 €5.391,40 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €