
ECS-184-12-33Q-JES-TR | |
|---|---|
DigiKey Part Number | XC2149TR-ND - Tape & Reel (TR) XC2149CT-ND - Cut Tape (CT) XC2149DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-12-33Q-JES-TR |
Description | CRYSTAL 18.4320MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-12-33Q-JES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,59900 € | 5,99 € |
| 25 | 0,51840 € | 12,96 € |
| 50 | 0,46620 € | 23,31 € |
| 100 | 0,46290 € | 46,29 € |
| 250 | 0,44128 € | 110,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42266 € | 1.267,98 € |
| 6.000 | 0,33656 € | 2.019,36 € |
| 15.000 | 0,33471 € | 5.020,65 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |



