Parametric Equivalent

ECS-160-S-1 | |
|---|---|
DigiKey Part Number | X077-ND |
Manufacturer | |
Manufacturer Product Number | ECS-160-S-1 |
Description | CRYSTAL 16.0000MHZ SERIES TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal Series 20 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-S-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30551 € | 305,51 € |
| Unit Price without VAT: | 0,30551 € |
|---|---|
| Unit Price with VAT: | 0,36356 € |



