
MP160 | |
|---|---|
DigiKey Part Number | CTX077-ND |
Manufacturer | |
Manufacturer Product Number | MP160 |
Description | CRYSTAL 16.0000MHZ SERIES TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal Series 25 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 25 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package HC-49/U |
Frequency Stability ±50ppm | Size / Dimension 0.427" L x 0.150" W (10.85mm x 3.80mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,57520 € | 14,38 € |
| 50 | 0,55120 € | 27,56 € |
| 100 | 0,52830 € | 52,83 € |
| 300 | 0,49410 € | 148,23 € |
| 500 | 0,47898 € | 239,49 € |
| 1.000 | 0,45917 € | 459,17 € |
| 2.500 | 0,43424 € | 1.085,60 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |


