ECS-120-8-33Q-JES-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-9-33B-CWN-TR3

DigiKey Part Number
50-ECS-160-9-33B-CWN-TR3TR-ND - Tape & Reel (TR)
50-ECS-160-9-33B-CWN-TR3CT-ND - Cut Tape (CT)
50-ECS-160-9-33B-CWN-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-9-33B-CWN-TR3
Description
CRYSTAL 16.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-9-33B-CWN-TR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.706
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,40300 €4,03 €
250,38120 €9,53 €
500,36560 €18,28 €
1000,35040 €35,04 €
2500,33140 €82,85 €
5000,31766 €158,83 €
1.0000,30452 €304,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28408 €852,24 €
6.0000,24682 €1.480,92 €
9.0000,22121 €1.990,89 €
15.0000,21679 €3.251,85 €
21.0000,21626 €4.541,46 €
30.0000,21445 €6.433,50 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €