
ECS-100AX-018 | |
|---|---|
DigiKey Part Number | X939-ND |
Manufacturer | |
Manufacturer Product Number | ECS-100AX-018 |
Description | XTAL OSC XO 1.8432MHZ TTL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100AX-018 Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 14-DIP, 4 Leads (Full Size, Metal Can) |
Type | Size / Dimension 0.821" L x 0.520" W (20.86mm x 13.20mm) |
Frequency | Height - Seated (Max) 0.200" (5.08mm) |
Output TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,43500 € | 24,35 € |
| 25 | 2,30240 € | 57,56 € |
| 50 | 2,20700 € | 110,35 € |
| 100 | 2,11580 € | 211,58 € |
| 250 | 2,00100 € | 500,25 € |
| 500 | 1,91838 € | 959,19 € |
| 1.000 | 1,83923 € | 1.839,23 € |
| 2.500 | 1,73971 € | 4.349,28 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |







