
ECS-100AX-010 | |
|---|---|
DigiKey Part Number | X937-ND |
Manufacturer | |
Manufacturer Product Number | ECS-100AX-010 |
Description | XTAL OSC XO 1.0000MHZ TTL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100AX-010 Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 14-DIP, 4 Leads (Full Size, Metal Can) |
Type | Size / Dimension 0.821" L x 0.520" W (20.86mm x 13.20mm) |
Frequency | Height - Seated (Max) 0.200" (5.08mm) |
Output TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 3,08400 € | 30,84 € |
| 25 | 2,91640 € | 72,91 € |
| 50 | 2,79600 € | 139,80 € |
| 100 | 2,68040 € | 268,04 € |
| 250 | 2,53504 € | 633,76 € |
| 500 | 2,43044 € | 1.215,22 € |
| 1.000 | 2,33022 € | 2.330,22 € |
| 2.500 | 2,20424 € | 5.510,60 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |








