Magnet Neodymium Iron Boron (NdFeB) 1.693" Dia x 0.236" H (43.00mm x 6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E853

DigiKey Part Number
4307-E853-ND
Manufacturer
Manufacturer Product Number
E853
Description
MAGNET 1.693"D X 0.236"THICK CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) 1.693" Dia x 0.236" H (43.00mm x 6.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Bag
Part Status
Active
Shape
Cylindrical
Magnetization
-
Material
Neodymium Iron Boron (NdFeB)
Finish
Rubber
Grade
-
Gauss Strength
-
Size
1.693" Dia x 0.236" H (43.00mm x 6.00mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
126,59000 €26,59 €
524,38600 €121,93 €
1023,56500 €235,65 €
2522,58400 €564,60 €
5021,91240 €1.095,62 €
10021,29660 €2.129,66 €
Manufacturers Standard Package
Unit Price without VAT:26,59000 €
Unit Price with VAT:31,64210 €