
E851 | |
|---|---|
DigiKey Part Number | 4307-E851-ND |
Manufacturer | |
Manufacturer Product Number | E851 |
Description | MAGNET 0.866"D X 0.236"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.866" Dia x 0.236" H (22.00mm x 6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Rubber | |
Grade | - | |
Gauss Strength | - | |
Size | 0.866" Dia x 0.236" H (22.00mm x 6.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,28000 € | 19,28 € |
| 5 | 17,61400 € | 88,07 € |
| 10 | 16,99500 € | 169,95 € |
| 25 | 16,25520 € | 406,38 € |
| 50 | 15,74940 € | 787,47 € |
| 100 | 15,28550 € | 1.528,55 € |
| 500 | 14,35018 € | 7.175,09 € |
| Unit Price without VAT: | 19,28000 € |
|---|---|
| Unit Price with VAT: | 22,94320 € |


