
W2E143-AB15-06 | |
|---|---|
DigiKey Part Number | 381-2821-ND |
Manufacturer | |
Manufacturer Product Number | W2E143-AB15-06 |
Description | FAN AXIAL 115VAC 172X51MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 171.5mm Dia Ball 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 171.5mm Dia | |
Width | 51.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | - | |
Power (Watts) | 29.00W | |
RPM | 3300 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP20 | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 2 lbs (907.2 g) | |
Current Rating (Amps) | 0.260A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,52000 € | 133,52 € |
| 10 | 107,77300 € | 1.077,73 € |
| 30 | 99,16367 € | 2.974,91 € |
| Unit Price without VAT: | 133,52000 € |
|---|---|
| Unit Price with VAT: | 158,88880 € |















