
50952-2-4039 | |
|---|---|
DigiKey Part Number | 381-2976-ND |
Manufacturer | |
Manufacturer Product Number | 50952-2-4039 |
Description | FINGER GUARD FOR W2E143 SERIES |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 172mm Dia Fan Finger Guard Metal 11 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 172mm Dia | |
For Use With/Related Products | W2E143 Series | |
Features | 11 Rings | |
Material | Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,43000 € | 21,43 € |
| 10 | 17,53700 € | 175,37 € |
| 30 | 15,79000 € | 473,70 € |
| 50 | 15,02000 € | 751,00 € |
| 100 | 14,87720 € | 1.487,72 € |
| Unit Price without VAT: | 21,43000 € |
|---|---|
| Unit Price with VAT: | 25,50170 € |








