
RER133-41/18/2TDLOU | |
|---|---|
DigiKey Part Number | 381-2777-ND |
Manufacturer | |
Manufacturer Product Number | RER133-41/18/2TDLOU |
Description | FAN IMP MTRZD 133X91MM 48VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 133mm Dia Ball 212.0 CFM (5.94m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 133mm Dia | |
Width | 91.00mm | |
Air Flow | 212.0 CFM (5.94m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | - | |
Power (Watts) | 30.1 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | UL | |
Weight | 1.6 lbs (725.7 g) | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 57VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,78000 € | 178,78 € |
| 10 | 144,00600 € | 1.440,06 € |
| 32 | 139,27156 € | 4.456,69 € |
| Unit Price without VAT: | 178,78000 € |
|---|---|
| Unit Price with VAT: | 212,74820 € |


