


RER120-26/14/2TDP | |
|---|---|
DigiKey Part Number | 381-2411-ND |
Manufacturer | |
Manufacturer Product Number | RER120-26/14/2TDP |
Description | FAN IMP MTRZD 120X54MM 24VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 120mm Dia Ball 221.9 CFM (6.21m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 120mm Dia | |
Width | 54.00mm | |
Air Flow | 221.9 CFM (6.21m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 78 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.95 lb (430.91 g) | |
Current Rating (Amps) | - | |
Voltage Range | 16 ~ 32VDC | |
Material - Frame | - | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,16000 € | 135,16 € |
| 10 | 109,06400 € | 1.090,64 € |
| 25 | 103,63320 € | 2.590,83 € |
| Unit Price without VAT: | 135,16000 € |
|---|---|
| Unit Price with VAT: | 160,84040 € |










