REF100-11/18 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sanyo Denki America Inc.
In Stock: 9
Unit Price: 72,93000 €
Datasheet
Fan Motorized Impellers 48VDC Round - 100mm Dia Ball 50.6 CFM (1.42m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Motorized Impellers 48VDC Round - 100mm Dia Ball 50.6 CFM (1.42m³/min) 2 Wire Leads
REF100-11/18

REF100-11/18

DigiKey Part Number
381-2409-ND
Manufacturer
Manufacturer Product Number
REF100-11/18
Description
FAN IMP MTRZD 100X25MM 48VDC
Customer Reference
Detailed Description
Fan Motorized Impellers 48VDC Round - 100mm Dia Ball 50.6 CFM (1.42m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
66.0dB(A)
Mfr
Power (Watts)
7.5 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Voltage - Rated
Weight
0.353 lb (160.12 g)
Size / Dimension
Round - 100mm Dia
Voltage Range
36 ~ 60VDC
Width
25.00mm
Material - Frame
Plastic, Glass Filled
Air Flow
50.6 CFM (1.42m³/min)
Material - Blade
Plastic, Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
80000 Hrs @ 40°C
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9TM48P4H01Sanyo Denki America Inc.91688-2144-ND72,93000 €Similar
Obsolete
Marketplace Stock: 14 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14In Stock
Ships from WEC