



9TM48P4H01 | |
|---|---|
DigiKey Part Number | 1688-2144-ND |
Manufacturer | |
Manufacturer Product Number | 9TM48P4H01 |
Description | FAN IMP MTRZD 100X25MM 48VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 100mm Dia Ball 62.5 CFM (1.75m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9TM48P4H01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 100mm Dia | |
Width | 25.00mm | |
Air Flow | 62.5 CFM (1.75m³/min) | |
Static Pressure | 2.250 in H2O (560.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 60.0dB(A) | |
Power (Watts) | 10.56 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.331 lb (150.14 g) | |
Current Rating (Amps) | 0.220A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,23000 € | 71,23 € |
| 20 | 53,99050 € | 1.079,81 € |
| 40 | 53,26600 € | 2.130,64 € |
| Unit Price without VAT: | 71,23000 € |
|---|---|
| Unit Price with VAT: | 84,76370 € |




