MFG_R2E-RadiCal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2E225-RA92-20

DigiKey Part Number
381-2786-ND
Manufacturer
Manufacturer Product Number
R2E225-RA92-20
Description
225 MM AC CENTRIFUGAL FAN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 230VAC Round - 225mm Dia Ball 765.2 CFM (21.43m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 225mm Dia
Width
99.00mm
Air Flow
765.2 CFM (21.43m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
-
Noise
76.0dB(A)
Power (Watts)
225W
RPM
2600 RPM
Termination
4 Wire Leads
Ingress Protection
IP44
Operating Temperature
-13 ~ 113°F (-25 ~ 45°C)
Approval Agency
UL
Weight
5 lbs (2.3 kg)
Current Rating (Amps)
-
Voltage Range
200 ~ 240VAC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1162,09000 €162,09 €
10130,66700 €1.306,67 €
30121,70633 €3.651,19 €
Manufacturers Standard Package
Unit Price without VAT:162,09000 €
Unit Price with VAT:192,88710 €