



R2E225-RA92-09 | |
|---|---|
DigiKey Part Number | 381-3528-ND |
Manufacturer | |
Manufacturer Product Number | R2E225-RA92-09 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 225mm Dia Ball 415.2 CFM (11.63m³/min) 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 225mm Dia | |
Width | 99.00mm | |
Air Flow | 415.2 CFM (11.63m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 210W | |
RPM | 2600 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 149°F (-25 ~ 65°C) | |
Approval Agency | CCC, CE, EAC | |
Current Rating (Amps) | 0.920A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Polyamide (PA6), Nylon 6, Fiberglass Reinforced | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,12000 € | 148,12 € |
| 10 | 119,45900 € | 1.194,59 € |
| 25 | 114,16840 € | 2.854,21 € |
| Unit Price without VAT: | 148,12000 € |
|---|---|
| Unit Price with VAT: | 176,26280 € |



