4312L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ebm-papst Inc.
In Stock: 26
Unit Price: 41,97000 €
Datasheet
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 56.0 CFM (1.57m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 56.0 CFM (1.57m³/min) 2 Wire Leads
4312L

4312L

DigiKey Part Number
381-1020-ND
Manufacturer
Manufacturer Product Number
4312L
Description
FAN AXIAL 119X32MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 56.0 CFM (1.57m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
4312L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
32.00mm
Air Flow
56.0 CFM (1.57m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
30.0dB(A)
Power (Watts)
1.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.485 lb (219.99 g)
Current Rating (Amps)
-
Voltage Range
6 ~ 15VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
80000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 107 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

107In Stock
Ships from WEC