MFG_4314NN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4312NL

DigiKey Part Number
381-2851-ND
Manufacturer
Manufacturer Product Number
4312NL
Description
FAN AXIAL 119X32MM 12VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 58.8 CFM (1.64m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
32.00mm
Air Flow
58.8 CFM (1.64m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
25.0dB(A)
Power (Watts)
0.9 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.553 lb (250.84 g)
Current Rating (Amps)
-
Voltage Range
6 ~ 15VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
95000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,44000 €38,44 €
1031,31200 €313,12 €
2528,66280 €716,57 €
5027,51960 €1.375,98 €
Manufacturers Standard Package
Unit Price without VAT:38,44000 €
Unit Price with VAT:45,74360 €