New at DigiKey
Image for CSB220W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSB220W

DigiKey Part Number
6215-CSB220W-ND
Manufacturer
Manufacturer Product Number
CSB220W
Description
SWITCH TOGGLE DP 20A 120/277V B/
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Toggle Switch DPST Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
120 V
Mfr
Actuator Type
Paddle
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Bushing Thread
Unthreaded
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 60°C
Circuit
Actuator Material
Polyamide (PA), Nylon
Switch Function
Electrical Life
50,000 Cycles
Current Rating (Amps)
20A (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
505,76520 €288,26 €
Manufacturers Standard Package
Unit Price without VAT:5,76520 €
Unit Price with VAT:6,86059 €