
CS320V | |
|---|---|
DigiKey Part Number | 6215-CS320V-ND |
Manufacturer | |
Manufacturer Product Number | CS320V |
Description | SWITCH TOGGLE 3WAY 20A 120/277V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PST Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 120 V | |
Actuator Type | Paddle | |
Actuator Length | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Actuator Material | Polyamide (PA), Nylon | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,75720 € | 375,72 € |
| Unit Price without VAT: | 3,75720 € |
|---|---|
| Unit Price with VAT: | 4,47107 € |

