
CS220W | |
|---|---|
DigiKey Part Number | 6215-CS220W-ND |
Manufacturer | |
Manufacturer Product Number | CS220W |
Description | SWITCH TOGGLE DP 20A 120/277V SW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A (AC) |
Mfr | Voltage Rating - AC 120 V |
Packaging Bulk | Actuator Type Paddle |
Part Status Active | Illumination Non-Illuminated |
Mounting Type Chassis Mount | Termination Style Screw Terminal |
Circuit | Bushing Thread Unthreaded |
Switch Function | Actuator Material Polyvinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 10 | 5,94300 € | 59,43 € |
| 100 | 5,05050 € | 505,05 € |
| 1.000 | 4,29366 € | 4.293,66 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |

