
CS115V | |
|---|---|
DigiKey Part Number | 6215-CS115V-ND |
Manufacturer | |
Manufacturer Product Number | CS115V |
Description | SWITCH TOGGLE SP 15A 120/277V SW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120 V |
Mfr | Actuator Type Paddle |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Chassis Mount | Operating Temperature -20°C ~ 60°C |
Circuit | Actuator Material Polyamide (PA), Nylon |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) 15A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,81210 € | 281,21 € |
| Unit Price without VAT: | 2,81210 € |
|---|---|
| Unit Price with VAT: | 3,34640 € |

