
U444-06N-HD8KW | |
|---|---|
DigiKey Part Number | 95-U444-06N-HD8KW-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-HD8KW |
Description | USB-C TO HDMI ADAPTER (M/F) - 8K |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to HDMI | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,95000 € | 50,95 € |
| 10 | 45,19100 € | 451,91 € |
| 25 | 43,08920 € | 1.077,23 € |
| 50 | 41,56440 € | 2.078,22 € |
| 100 | 40,09330 € | 4.009,33 € |
| Unit Price without VAT: | 50,95000 € |
|---|---|
| Unit Price with VAT: | 60,63050 € |




