


U444-003-H4K6WE | |
---|---|
DigiKey Part Number | 95-U444-003-H4K6WE-ND |
Manufacturer | |
Manufacturer Product Number | U444-003-H4K6WE |
Description | CBL ASSY USB-C M TO HDMI-A M 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to HDMI-A Male 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | USB C Male Plug to HDMI-A Male | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | White | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,77000 € | 20,77 € |
10 | 17,64700 € | 176,47 € |
25 | 16,54200 € | 413,55 € |
50 | 15,75260 € | 787,63 € |
100 | 15,00120 € | 1.500,12 € |
250 | 14,06304 € | 3.515,76 € |
500 | 13,39268 € | 6.696,34 € |
Unit Price without VAT: | 20,77000 € |
---|---|
Unit Price with VAT: | 24,71630 € |