


U444-003-H4K6BE | |
---|---|
DigiKey Part Number | 95-U444-003-H4K6BE-ND |
Manufacturer | |
Manufacturer Product Number | U444-003-H4K6BE |
Description | CBL ASSY USB-C M TO HDMI-A M 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to HDMI-A Male 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | USB C Male Plug to HDMI-A Male | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 41,27000 € | 412,70 € |
Unit Price without VAT: | 41,27000 € |
---|---|
Unit Price with VAT: | 49,11130 € |