cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U420P-2X6-100W

DigiKey Part Number
95-U420P-2X6-100W-ND
Manufacturer
Manufacturer Product Number
U420P-2X6-100W
Description
U420P-2X6-100W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable C Male to C Male (2) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
6.00' (1.83m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
23 AWG, 30 AWG
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 460
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,80000 €29,80 €
1025,32400 €253,24 €
2523,73840 €593,46 €
5022,60600 €1.130,30 €
10021,52790 €2.152,79 €
25020,76120 €5.190,30 €
Manufacturers Standard Package
Unit Price without VAT:29,80000 €
Unit Price with VAT:35,46200 €