
U360-007-SW | |
|---|---|
DigiKey Part Number | 95-U360-007-SW-ND |
Manufacturer | |
Manufacturer Product Number | U360-007-SW |
Description | USB HUB 7 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 7 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Ports | 7 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 100 ~ 240VAC | |
Mounting Type | Desktop | |
Features | Thunderbolt 3 Compatible, USB 3.2 (7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,47000 € | 62,47 € |
| 10 | 55,41800 € | 554,18 € |
| 25 | 52,84000 € | 1.321,00 € |
| 50 | 50,97020 € | 2.548,51 € |
| 100 | 50,37530 € | 5.037,53 € |
| Unit Price without VAT: | 62,47000 € |
|---|---|
| Unit Price with VAT: | 74,33930 € |










