
U330-15M | |
|---|---|
DigiKey Part Number | TL1385-ND |
Manufacturer | |
Manufacturer Product Number | U330-15M |
Description | CBL A RCPT W/PWR JACK-A PLUG 49' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female, with Power Jack to A Male 49.00' (14.94m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 49.00' (14.94m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable, Repeater |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,86000 € | 116,86 € |
| 10 | 99,34100 € | 993,41 € |
| 25 | 93,12760 € | 2.328,19 € |
| 50 | 92,56700 € | 4.628,35 € |
| Unit Price without VAT: | 116,86000 € |
|---|---|
| Unit Price with VAT: | 139,06340 € |


