
U330-05M | |
|---|---|
DigiKey Part Number | TL803-ND |
Manufacturer | |
Manufacturer Product Number | U330-05M |
Description | CABLE A RCPT TO A PLUG 16.4' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female, with Power Jack to A Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable, Repeater |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 € | 41,79 € |
| 10 | 35,51800 € | 355,18 € |
| 25 | 33,29480 € | 832,37 € |
| 50 | 31,70700 € | 1.585,35 € |
| 100 | 30,19530 € | 3.019,53 € |
| 250 | 30,05676 € | 7.514,19 € |
| Unit Price without VAT: | 41,79000 € |
|---|---|
| Unit Price with VAT: | 49,73010 € |








