
U280-Q02FL-BK | |
---|---|
DigiKey Part Number | 95-U280-Q02FL-BK-ND |
Manufacturer | |
Manufacturer Product Number | U280-Q02FL-BK |
Description | BATT CHG WIRELESS CHARGER 2.5A |
Customer Reference | |
Detailed Description | Wireless Charger Battery Charger 2.5A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wireless Charger | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | - | |
Charge Current - Max | 2.5A | |
Charge Time | - | |
Voltage - Input | 100 ~ 240VAC | |
Power - Max | 10W | |
Size / Dimension | 3.54" L x 0.48" W x 7.68" H (90.0mm x 12.3mm x 195.0mm) | |
Mounting Type | Desktop | |
Termination Style | 1.35mm I.D. x 3.5mm O.D. x 9.5mm Female | |
Features | - | |
Operating Temperature | 0°C ~ 35°C | |
Approval Agency | CE, cUL, UL | |
Weight | - |