
U040-01M-C-RA | |
|---|---|
DigiKey Part Number | 95-U040-01M-C-RA-ND |
Manufacturer | |
Manufacturer Product Number | U040-01M-C-RA |
Description | CBL USB2.0 C PLG-C PLG R/A 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male, Right Angle 3.28' (1.00m) Unshielded |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Reversible |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 9,67000 € | 9,67 € |
| 10 | 8,22400 € | 82,24 € |
| 25 | 7,70880 € | 192,72 € |
| 50 | 7,34060 € | 367,03 € |
| 100 | 6,99040 € | 699,04 € |
| 250 | 6,55292 € | 1.638,23 € |
| 500 | 6,24044 € | 3.120,22 € |
| 1.000 | 6,06749 € | 6.067,49 € |
| Unit Price without VAT: | 9,67000 € |
|---|---|
| Unit Price with VAT: | 11,50730 € |










