U023-00x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U023-003

DigiKey Part Number
TL772-ND
Manufacturer
Manufacturer Product Number
U023-003
Description
CBL USB2.0 A PLUG TO B PLUG 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.00' (914.4mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Ferrite
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.218
Factory Stock: 1.950
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,16000 €6,16 €
105,23700 €52,37 €
254,90840 €122,71 €
504,67380 €233,69 €
1004,45060 €445,06 €
2504,17212 €1.043,03 €
5003,97308 €1.986,54 €
1.0003,78364 €3.783,64 €
Manufacturers Standard Package
Unit Price without VAT:6,16000 €
Unit Price with VAT:7,33040 €