
MQDEC-1703SS-USB | |
|---|---|
DigiKey Part Number | 2170-MQDEC-1703SS-USB-ND |
Manufacturer | |
Manufacturer Product Number | MQDEC-1703SS-USB |
Description | CBL ASY CIRC 17P F TO USB A M 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 17 pos Female to USB A Male 3.00' (914.4mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.4mm) |
Manufacturer Banner Engineering Corporation | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Circular 17 pos Female to USB A Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,69000 € | 69,69 € |
| Unit Price without VAT: | 69,69000 € |
|---|---|
| Unit Price with VAT: | 82,93110 € |




