
ABR3009-WSU2 | |
|---|---|
DigiKey Part Number | 2170-ABR3009-WSU2-ND |
Manufacturer | |
Manufacturer Product Number | ABR3009-WSU2 |
Description | 1D/2D BAR CODE READER 752X480 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 0.4MP, 752 x 480 (360,960 Pixels) CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multi Code Reader | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | - | |
Resolution | 0.4MP, 752 x 480 (360,960 Pixels) | |
Light Source | Integrated (White) | |
Scan Rate | - | |
Sensor Type | CMOS | |
Voltage - Supply | 5 ~ 30VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.527,89000 € | 1.527,89 € |
| Unit Price without VAT: | 1.527,89000 € |
|---|---|
| Unit Price with VAT: | 1.818,18910 € |

