
TLP606DMUSB | |
|---|---|
DigiKey Part Number | TL1756-ND |
Manufacturer | |
Manufacturer Product Number | TLP606DMUSB |
Description | SURGE PROTECT STRIP USB 6 OUT 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 2100J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 2100J | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, cUL, UL | |
Features | USB Charge Port(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 48,78667 € | 585,44 € |
| Unit Price without VAT: | 48,78667 € |
|---|---|
| Unit Price with VAT: | 58,05614 € |





