
SU5000RTFMB | |
|---|---|
DigiKey Part Number | 95-SU5000RTFMB-ND |
Manufacturer | |
Manufacturer Product Number | SU5000RTFMB |
Description | EATON TRIPP LITE SERIES SMARTONL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 5kVA / 4500W 200V, 208V, 220V, 230V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount, Tower | |
Power - Rated | 5kVA / 4500W | |
AC Outlets | 21 (UPS) | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 200V, 208V, 220V, 230V, 240V | |
Input Connector | Hardwire, NEMA L6-30P | |
Output Connector | Hardwired, NEMA 5-20R (18), NEMA L6-20R (2), NEMA L6-30R (1) | |
Cord Length | 10' (3.05m) | |
Approval Agency | cUL, NOM | |
Size / Dimension | 34.000" L x 17.300" W (863.60mm x 439.42mm) | |
Height | 10.200" (259.08mm) | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.995,43000 € | 4.995,43 € |
| Unit Price without VAT: | 4.995,43000 € |
|---|---|
| Unit Price with VAT: | 5.944,56170 € |









