9PX3000GRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9PX3000GRT

DigiKey Part Number
95-9PX3000GRT-ND
Manufacturer
Manufacturer Product Number
9PX3000GRT
Description
EATON 9PX 3000VA 3000W 208V ONLI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 3kVA / 3kW 200V, 208V, 220V, 230V, 240V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
Online (Double Conversion)
Voltage - Input
200VAC, 208VAC, 220VAC, 230VAC, 240VAC
Applications
General Purpose, Industrial Control
Form
Rackmount, Tower
Power - Rated
3kVA / 3kW
AC Outlets
10 (UPS)
Backup Time - Max Load
3 minutes
Media Lines Protected
RS-232
Voltage - Output
200V, 208V, 220V, 230V, 240V
Input Connector
NEMA L6-20P
Output Connector
IEC 320-C13 (8), IEC 320-C19 (2)
Cord Length
6' (1.83m)
Approval Agency
cUL
Size / Dimension
20.000" L x 17.400" W (508.00mm x 441.96mm)
Height
1.700" (43.18mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 135
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13.541,33000 €3.541,33 €
Manufacturers Standard Package
Unit Price without VAT:3.541,33000 €
Unit Price with VAT:4.214,18270 €